Manufacturer Part #
MKP4J031004D00JSSD
MKP series 630V 0.1uF 7x14x18mm LS=15mm Metalized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
WIMA MKP4J031004D00JSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 280VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 100GΩ |
| Dimension: | L 18mm x W 7mm x H 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,600+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole