Manufacturer Part #
MKS4D034702D00KI00
MKS4 Series 100 V 0.47 uF ±10 % LS=7.5 mm Metallized PET Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
WIMA MKS4D034702D00KI00 - Technical Attributes
Attributes Table
| Style: | Polyethylene-Terephthalate Film |
| Capacitance: | 0.47µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 63VAC |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$0.199
3,000
$0.196
4,500
$0.194
6,000
$0.193
7,500+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole