text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2E104KTPTZH

XK Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Nichicon QXK2E104KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Lead Spacing: 10.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
910
USA:
910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.395
1,000
$0.385
2,500+
$0.37
Product Variant Information section