text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDIC03220TB00KQ00

SMDI Series 2824 63 V 0.22 uF ±10 % Surface Mount Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA SMDIC03220TB00KQ00 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.22µF
Rated Voltage: 63V
Lead Spacing: 12mm
Tolerance (%): ±10%
Case Size: 2824 (7260 Metric)
Operating Temp Range: -55°C to +140°C
Insulation Resistance: 10000MΩ
Dissipation Factor: 0.002%
Height - Max: 6.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
750
$0.815
1,500
$0.80
2,250+
$0.79
Product Variant Information section