Manufacturer Part #
EEC-HW0D306
EEC HW Series 2.3 V 30 F 18 x 35 mm LS=7. 5 mm Electrical Double Layer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 1745 | ||||||||||
Product Specification Section
Panasonic Industry EEC-HW0D306 - Technical Attributes
Attributes Table
| Capacitance: | 30F |
| Rated Voltage: | 2.3V |
| Tolerance (%): | -20% to +40% |
| ESR (Equivalent Series Resistance): | 100Ω |
| Operating Temp Range: | -25°C to +60°C |
| Lead Spacing: | 7.5mm |
| Dimension: | L 35mm x D 18mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$3.00
400
$3.03
600+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole