Manufacturer Part #
HV0810-2R7105-R
HV Series 2.7 V 1 F -10% +30% LS=3.5 mm Radial SuperCapacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Eaton HV0810-2R7105-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.10.00.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
12/31/2025
Details and Download
CLASSIFICATION OF CHANGE:Sleeve marking color changeDESCRIPTION OF CHANGE:Below product family will have marking color changeProduct SeriesHV, HVA - Before Change: Silver ; After Change: BlackREASON FOR CHANGE:Improve contrast for better optical detectionTIME SCHEDULE:Effective Date: December 1, 2025
Location Change
11/06/2025
Details and Download
Marking Change
11/14/2024
Details and Download
Part Status:
Active
Active
Eaton HV0810-2R7105-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1F |
| Rated Voltage: | 2.7V |
| Dimension: | L 13.5mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
45,500
USA:
45,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.49
300
$0.48
500
$0.475
2,000
$0.46
3,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole