Manufacturer Part #
HV1625-2R7256-R
HV Series 25 F 2.7 V -10 ~ +30% Ø16 x 28.4 mm LS=7.5 mm Radial Supercapacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HV1625-2R7256-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025 Details and Download
Marking Change
11/14/2024 Details and Download
Part Status:
Active
Active
Eaton HV1625-2R7256-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 25F |
| Rated Voltage: | 2.7V |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.43
20
$2.38
50
$2.35
150
$2.32
400+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole