text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5C104-R

KR Series 5.5 V 0.1 F Ø 13.5 x 7.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Eaton KR-5R5C104-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.1F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section