text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C334-R

KW SERIES 5.5V 0.33F 13.5X8.3mm LS=5mm DOUBLE LAYER CAPACITOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Eaton KW-5R5C334-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  8.3mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
400+
$2.70
Product Variant Information section