Manufacturer Part #
NEXCW474Z3.5V10.7X8.5TRF
NEXCW Series 3.5 V 0.47 uF -20 to 80% SMT V-Chip Memory Back Up Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
NIC Components NEXCW474Z3.5V10.7X8.5TRF - Product Specification
NIC Components NEXCW474Z3.5V10.7X8.5TRF - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Rated Voltage: | 3.5V |
| Dimension: | L 8.5mm x D 10.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount