text.skipToContent text.skipToNavigation

Manufacturer Part #

293D686X96R3B2TE3

293D Series 6.8 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay 293D686X96R3B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Features & Applications

293D Series Standard Tantalum

The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 µF to 680 µF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.

The 293D686X96R3B2TE3 is a 0.138” x 0.110” package 6.3volt 68mf capacitor with a tolerance of +/- 10%. The 293D686X96R3B2TE3 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.80
USD
Quantity
Unit Price
2,000
$0.0964
4,000
$0.0947
6,000
$0.0937
8,000
$0.0929
10,000+
$0.0907
Product Variant Information section