Manufacturer Part #
TAJA106K010RNJ
TAJ Series 10 uF ±10% 10 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAJA106K010RNJ - Product Specification
KYOCERA AVX TAJA106K010RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 3Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJA106K010R is a 0.126” x 0.063” package 10 volt 10 mf capacitor with a tolerance of +/- 10%. The TAJA106K010R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0682
4,000
$0.067
8,000
$0.0659
10,000
$0.0655
30,000+
$0.0633
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0682 / Stock: 0 Qty: 2,000+$0.0682 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0682 / Stock: 0 Qty: 2,000+$0.0682 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0682 / Stock: 218,000 Qty: 2,000+$0.0682 Stock: 218,000
- Reel Qty: 2,000+ / Unit Price: $0.0682 / Stock: 0 Qty: 2,000+$0.0682 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount