Manufacturer Part #
TAJW106K025RNJ
TAJ Series 10 uF ±10 % 25 V Surface Mount Low Profile Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2017 | ||||||||||
Product Specification Section
KYOCERA AVX TAJW106K025RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,348
USA:
8,348
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.29
10
$1.17
40
$1.10
150
$1.03
500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount