Manufacturer Part #
TPSD107M016R0150
TPS Series 100uF ±20 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSD107M016R0150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSD107M016R0150 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.395
1,000
$0.39
1,500
$0.385
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount