Manufacturer Part #
TPSV337K010R0060
TPS Series 330 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSV337K010R0060 - Product Specification
KYOCERA AVX TPSV337K010R0060 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2924 (7361 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
400
$1.33
800
$1.32
1,200
$1.31
1,600+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount