Manufacturer Part #
TR3D477K6R3C0100
TR3 Series 470 uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TR3D477K6R3C0100 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 470µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.1Ω |
| Leakage Current: | 29.6µA |
| Dissipation Factor: | 14% |
| Ripple Current: | 1220mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.3mm x W 4.3mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$1.02
1,000
$1.01
1,500
$0.995
2,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount