text.skipToContent text.skipToNavigation

Manufacturer Part #

50475C

5000 Series 4.7 mH 0.7 Ohm 400 mA Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2509
Product Specification Section
Murata Power Solutions 50475C - Technical Attributes
Attributes Table
Inductance: 4.7mH
Rated Current: 500mA
DC Resistance-Max: 0.7Ω
Dimension: H  4.65mm x L  9.3mm x W  5.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
1,000+
$0.885