text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM12V-701-2PL-TL00

ACM-V Series 12 V 700 Ohm 8 A 6 mOhm DCR 80 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACM12V-701-2PL-TL00 - Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 8A
Rated Voltage: 80V
DC Resistance-Max: 6mΩ
Dimension: H  6mm x L  12mm x W  11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
500
$0.98
1,000
$0.965
1,500
$0.955
2,000+
$0.945
Product Variant Information section