Manufacturer Part #
ACM2012-900-2P-T002
ACM Series 0805 0.19 Ohm 50 V 0.4 A SMT Power Line Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
TDK ACM2012-900-2P-T002 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8548.00.00.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/04/2024
Details and Download
Description of Change: Wound common mode filters and baluns for consumer are manufactured in Sakata plant, which is the mother plant for wound products. We would like to add a production location for bottle neck processes of these products to stabilize ne the production.Details of the change: Change contentAddition of production location for some process
Part Status:
Active
Active
TDK ACM2012-900-2P-T002 - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 0.4mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.19Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2,000
$0.159
4,000
$0.157
6,000
$0.156
8,000
$0.155
10,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount