Manufacturer Part #
ACM4520-231-2P-T000
ACM Series 1808 230 Ohm Surface Mount 2-Line Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel |
||||||||||
| Date Code: | 2534 | ||||||||||
TDK ACM4520-231-2P-T000 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Common mode filters ACM4520 types : Change of production site and ferrite core supplier Common mode filter ACM4520 type has been manufactured in Sakata factory of TDK Electronics Factories Corporation which is the mother factory for wire wound common mode filters around for 20 years.We are facing the difficulty to continue production of ACM4520 type in the factory for our product mix . More , ferrite core for ACM4520 type is going to be discontinued for near future.In order to continue to supply ACM4520 type, we apply for this change of production site and ferrite core supplier.1. Details of the change:1-1. Change content Change of production site and Ferrite core supplier:Production site Before change: TDK Electronics Factories Corporation, Sakata FactoryProduction Site after change:Guangxi Real Faith Pingzhou Electronics Co.,Ltd Ferrite core supplier change from Supplier A to Supplier B* We have manufactured ACM4520 type using ferrite core made by the new supplier in the new production site for other costumers since 2019.
Part Status:
TDK ACM4520-231-2P-T000 - Technical Attributes
| Inductance: | 600nH |
| Configuration: | Dual |
| Impedance: | 230Ω |
| Rated Current: | 2.6A |
| DC Resistance-Max: | 50mΩ |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 2mm x L 4.7mm x W 4.5mm |
Available Packaging
Package Qty:
800 per Reel