text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BSM191SQ2L

DLW5BS Series 2020 190 Ω 50 V 0.02 Ω DCR Wirewound Common Mode Choke Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2534
Product Specification Section
Murata DLW5BSM191SQ2L - Technical Attributes
Attributes Table
Impedance: 190Ω
Rated Current: 5A
Rated Voltage: 50V
DC Resistance-Max: 20mΩ
Dimension: H  4.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
5,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.00
USD
Quantity
Unit Price
400
$0.91
800
$0.895
1,200
$0.885
1,600
$0.88
2,000+
$0.865