Manufacturer Part #
BNX022-01L
BNX02 Series 12.1 x 9.1 mm 0.00043 Ω 10 A 50 V SMT LC Combined EMI Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BNX022-01L - Technical Attributes
Attributes Table
| Rated Current: | 10A |
| Dimension: | H 3.1mm x L 12.1mm x W 9.1mm |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400+
$2.58
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 400+ / Unit Price: $2.58 / Stock: 0 Qty: 400+$2.58 Stock: 0
- Reel Qty: 400+ / Unit Price: $2.58 / Stock: 7,600 Qty: 400+$2.58 Stock: 7,600
- Reel Qty: 400+ / Unit Price: $2.58 / Stock: 0 Qty: 400+$2.58 Stock: 0
- Reel Qty: 400+ / Unit Price: $2.58 / Stock: 0 Qty: 400+$2.58 Stock: 0
Package Qty:
400 per Reel
Mounting Method:
Surface Mount