text.skipToContent text.skipToNavigation
Product Specification Section
Murata NFE31PT222Z1E9L - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 2200pF
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.75mm x L  3.2mm x W  1.6mm
Type: LC Combined Type
Mounting Method: Surface Mount
Features & Applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

One solution is the T-Type Circuit EMI Filter. The chip "EMIFIL" NFE31P series is a small size T-type circuit EMI filter in a 1206 package. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.

As well, due to its high rated current and low voltage drop, due to small DC resistance, the NFE31P series is suitable for DC power lines.

Pricing Section
Global Stock:
100,000
USA:
100,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
8,000+
$0.235