Manufacturer Part #
BLA31BD601SN4D
BLA Series 1206 600 Ohm 100 mA 0.45 DCR SMT Chip Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLA31BD601SN4D - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 100mA |
| DC Resistance-Max: | 0.45Ω |
| Case Size: | 1206 (3216 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.295
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.295 / Stock: 0 Qty: 4,000+$0.295 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.295 / Stock: 0 Qty: 4,000+$0.295 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.295 / Stock: 4,000 Qty: 4,000+$0.295 Stock: 4,000
- Reel Qty: 4,000+ / Unit Price: $0.295 / Stock: 0 Qty: 4,000+$0.295 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount