Manufacturer Part #
BLM18AG601SN1D
BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2114 | ||||||||||
Product Specification Section
Murata BLM18AG601SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18AG601SN1D - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 500mA |
| DC Resistance-Max: | 380mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,400
USA:
9,400
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.151
15
$0.112
100
$0.0845
400
$0.0644
2,000+
$0.0411
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0192 / Stock: 104,000 Qty: 4,000+$0.0192 Stock: 104,000
- Reel Qty: 4,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 4,000+$0.0192 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 4,000+$0.0192 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 4,000+$0.0192 Stock: 0
Package Qty:
4000 per
Mounting Method:
Surface Mount