Manufacturer Part #
BLM18AG601SN1D
BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18AG601SN1D - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 500mA |
| DC Resistance-Max: | 380mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0192
12,000
$0.0188
20,000
$0.0186
40,000
$0.0183
80,000+
$0.0178
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0192 / Stock: 8,000 Qty: 4,000+$0.0192 Stock: 8,000
- Reel Qty: 4,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 4,000+$0.0192 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 4,000+$0.0192 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 4,000+$0.0192 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount