Manufacturer Part #
BLM18KG331SN1D
BLM Series 0603 330 Ohm 1700 mA 0.08 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2138 | ||||||||||
Product Specification Section
Murata BLM18KG331SN1D - Product Specification
Murata BLM18KG331SN1D - Technical Attributes
Attributes Table
| Impedance: | 330Ω |
| Rated Current: | 1700mA |
| DC Resistance-Max: | 0.08Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.162
15
$0.12
100
$0.0908
400
$0.0694
2,000+
$0.0446
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0211 / Stock: 24,000 Qty: 4,000+$0.0211 Stock: 24,000
- Reel Qty: 20,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 4,000+$0.0211 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0211 / Stock: 12,000 Qty: 4,000+$0.0211 Stock: 12,000
- Reel Qty: 4,000+ / Unit Price: $0.0211 / Stock: 116,000 Qty: 4,000+$0.0211 Stock: 116,000
Package Qty:
4000 per
Mounting Method:
Surface Mount