Manufacturer Part #
BLM18SG221TN1D
BLM Series 0603 220 Ohm 2.5 A 0.04 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18SG221TN1D - Technical Attributes
Attributes Table
| Impedance: | 220Ω |
| Rated Current: | 2500mA |
| DC Resistance-Max: | 0.04Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0337
20,000
$0.0331
30,000
$0.0328
40,000
$0.0326
50,000+
$0.0319
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0337 / Stock: 0 Qty: 10,000+$0.0337 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0337 / Stock: 0 Qty: 10,000+$0.0337 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0337 / Stock: 40,000 Qty: 10,000+$0.0337 Stock: 40,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0337 / Stock: 0 Qty: 10,000+$0.0337 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount