Manufacturer Part #
BLM21PG300SN1D
BLM Series 0805 30 Ohm 4000 mA 0.014 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
Murata BLM21PG300SN1D - Technical Attributes
Attributes Table
| Impedance: | 30Ω |
| Rated Current: | 4000mA |
| DC Resistance-Max: | 0.014Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0275
12,000
$0.0268
16,000
$0.0267
40,000
$0.0261
60,000+
$0.0256
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount