Manufacturer Part #
NCB0603R152TR030F
NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB0603R152TR030F - Technical Attributes
Attributes Table
| Impedance: | 1500Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 1Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0106
20,000
$0.0104
80,000
$0.0101
120,000+
$0.0097
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount