text.skipToContent text.skipToNavigation

Manufacturer Part #

1410454C

1400 Series 100 uH ±10 % 5.4 A Unshielded Through Hole Bobbin Type Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 1410454C - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 5.4A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.042Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  14mm x D  26.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$48.50
USD
Quantity
Unit Price
25
$1.94
75
$1.91
125
$1.90
500
$1.87
750+
$1.84
Product Variant Information section