Manufacturer Part #
AOTA-B160808S1R0MT
AOTA-B160808S Series 0603 1 uH ±20 % 2 A 95 mOhm SMT Molded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Abracon AOTA-B160808S1R0MT - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 1.8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 110mΩ |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
12,000
$0.117
15,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount