Manufacturer Part #
ASMPH-0603-1R5M-T
ASMPH Series 0603 1.5 uH ±20% 900 mA 0.23 Ohm Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Abracon ASMPH-0603-1R5M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 500mA |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 230mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0965
8,000
$0.0948
12,000
$0.0939
16,000
$0.0932
20,000+
$0.0911
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount