text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER330M11

IHLP Series 3232 33 uH 20% 3.2 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2529
Product Specification Section
Vishay IHLP3232DZER330M11 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 135mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,500+
$0.40