Manufacturer Part #
IHLP5050FDER2R2M5A
IHLP-5050FD 2.2 UH 20% ER 5A AEC-Q200 Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Vishay IHLP5050FDER2R2M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP5050FDER2R2M5A - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 25.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.43mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 13.46mm x W 12.9mm x H 6.4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.87
500
$0.855
750
$0.845
1,000
$0.84
1,250+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount