Manufacturer Part #
IHSM3825ER2R2L
IHSM-3825 series 2.2 uH DCR 0.031 ohm 15 % 3.61 A SMD Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHSM3825ER2R2L - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 3.61A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.031Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel