Manufacturer Part #
NPIS65LS331MTRF
NPIS_LS Series 330 uH ±20 % Tol. 570 mA Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
NIC Components NPIS65LS331MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS65LS331MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 330µH |
| Rated Current-Max: | 570mA |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.27Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 4.5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500
$0.0659
4,500
$0.0641
6,000
$0.0637
15,000
$0.0622
22,500+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel