text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS84LS2R2YTRF

NPIS_LS Series 2.2 uH ±30 % Tol. 5.15 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NPIS84LS2R2YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 5.15A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.012Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
4,000
$0.131
5,000
$0.13
15,000+
$0.127