text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-8-R

CMS Series 51.2 uH 2.2 A 0.026 Ohm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Eaton CMS1-8-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 51.2µH
Current Rating: 2.2A
DC Resistance: 0.026Ω
Dimension: L  9.4mm x W  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,740.00
USD
Quantity
Unit Price
2,000+
$1.87
Product Variant Information section