Manufacturer Part #
CMS2-1-R
CMS Series 25 uH 5.35 A 5 mOhm Surface Mount Horizontal Common Mode Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1843 | ||||||||||
Product Specification Section
Eaton CMS2-1-R - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 25µH |
| Current Rating: | 5.35A |
| DC Resistance: | 5mΩ |
| Dimension: | L 11.43mm x W 11.43mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$3.56
10
$3.22
40
$3.02
125
$2.86
400+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
800 per
Mounting Method:
Surface Mount