Manufacturer Part #
CMT908-V1
CMT Series 2 mH 7.5 A 20 mOhm DCR Through Hole Vertical Common Mode Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMT908-V1 - Technical Attributes
Attributes Table
| Mounting Style: | Vertical |
| Inductance-Nom: | 2H |
| Tolerance (%): | 10% |
| DC Resistance: | 0.02Ω |
| Dimension: | H 38.1mm x L 36.83mm x W 20.32mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$4.85
20
$4.75
40
$4.70
125
$4.62
250+
$4.52
Product Variant Information section
Available Packaging
Package Qty:
70 per Box
Mounting Method:
Through Hole