text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX150-5-52LP-R

CTX Series 150 uH ±20 % Tol. 7.7 A 40.1 mOhm Horizontal Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX150-5-52LP-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 150µH
Tolerance (%): ±20%
Current Rating: 7.7A
DC Resistance: 0.0401Ω
Dimension: H  19.8mm x D  46.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
112
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,461.60
USD
Quantity
Unit Price
2
$13.62
5
$13.50
20
$13.33
40
$13.25
100+
$13.05
Product Variant Information section