Manufacturer Part #
CTX20-2-52LP-R
CTX Series 20 uh ±20 % Tol. 3.2 A 0.0392 Ohm Horizontal Low Cost Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:253 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX20-2-52LP-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CTX20-2-52LP-R - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 20µH |
| Tolerance (%): | ±20% |
| Current Rating: | 3.2A |
| DC Resistance: | 0.0392Ω |
| Dimension: | H 7.5mm x D 12.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
253
$2.76
506+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
253 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole