Manufacturer Part #
PE-53115NL
150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Pulse Electronics PE-53115NL - Technical Attributes
Attributes Table
| Mounting Style: | Vertical |
| Inductance-Nom: | 150µH |
| Tolerance (%): | ±20% |
| Current Rating: | 3A |
| DC Resistance: | 0.1Ω |
| Shielding: | Yes |
| No of Terminals: | 2 |
| Operating Temp Range: | -40°C to +130°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 27.94mm x L 24.64mm x W 15.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
362
USA:
362
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
15
$1.66
40
$1.64
125
$1.61
250
$1.60
750+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
55 per Tray
Mounting Method:
Through Hole