text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH5BPN100MT0L

LQH5B Series 2020 10 uH ±20 % 1.6 A 127.2 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQH5BPN100MT0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
DC Resistance: 127.2mΩ
Case Size: 2020 (5050 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
500
$0.188
1,500
$0.184
2,000
$0.183
5,000
$0.18
7,500+
$0.177