text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5028T-471MR14-2

VLCF Series 470 uH ±20 % 140 mA 3.12 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF5028T-471MR14-2 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 470µH
Rated Current-Max: 140mA
Tolerance (%): ±20%
DC Resistance: 3.12Ω
Dimension: L  5mm x W  5mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$263.00
USD
Quantity
Unit Price
500
$0.526
1,000
$0.518
1,500
$0.514
2,000
$0.51
2,500+
$0.50
Product Variant Information section