text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040241K2FKED

CRCW Series 0402 100 mW 41.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay CRCW040241K2FKED - Technical Attributes
Attributes Table
Resistance: 41.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
220,000
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
20,000
$0.0015
50,000
$0.0015
200,000
$0.0014
300,000
$0.0014
750,000+
$0.0013
Product Variant Information section