Manufacturer Part #
CRCW0603243RFKEA
CRCW Series 0603 0.1 W 243 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1911 | ||||||||||
Product Specification Section
Vishay CRCW0603243RFKEA - Technical Attributes
Attributes Table
| Resistance: | 243Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
311
USA:
311
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0658
100
$0.0475
500
$0.0292
2,500+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount