text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805316KFKEA

CRCW Series 0805 0.125 W 316 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay CRCW0805316KFKEA - Technical Attributes
Attributes Table
Resistance: 316kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.00
USD
Quantity
Unit Price
5,000
$0.0032
20,000
$0.003
75,000
$0.0029
150,000
$0.0028
375,000+
$0.0027
Product Variant Information section