text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20104R99FKEFHP

CRCW Series 2010 1 W 4.99 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2348
Product Specification Section
Vishay CRCW20104R99FKEFHP - Technical Attributes
Attributes Table
Resistance: 4.99Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
636
USA:
636
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.56
15
$0.475
100
$0.415
400
$0.375
2,000+
$0.325